Similar
Similar

B72207S0301K311 | |
|---|---|
DigiKey Part Number | 495-5957-2-ND - Tape & Reel (TR) 495-5957-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0301K311 |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.13240 | £3.31 |
| 100 | £0.11380 | £11.38 |
| 250 | £0.10480 | £26.20 |
| 500 | £0.09936 | £49.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08506 | £85.06 |
| 2,000 | £0.08177 | £163.54 |
| 3,000 | £0.08013 | £240.39 |
| 5,000 | £0.07830 | £391.50 |
| 7,000 | £0.07723 | £540.61 |
| 10,000 | £0.07621 | £762.10 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |



