B72207S0200K112 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 18,473
Unit Price: £0.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.09412
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.09136
Datasheet

Parametric Equivalent


TDK
In Stock: 722
Unit Price: £0.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,000
Unit Price: £0.30000
Datasheet

Parametric Equivalent


TDK
In Stock: 20,296
Unit Price: £0.25000
Datasheet
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0200K112

DigiKey Part Number
495-77607-2-ND - Tape & Reel (TR)
495-77607-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0200K112
Description
VARISTOR 33V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
250 A
Energy
1.3J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.20600£2.06
25£0.18320£4.58
100£0.15810£15.81
250£0.14620£36.55
500£0.13900£69.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.11663£174.94
3,000£0.11274£338.22
4,500£0.11079£498.56
7,500£0.10863£814.73
10,500£0.10737£1,127.38
15,000£0.10616£1,592.40
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000