
B72207S0200K191 | |
|---|---|
DigiKey Part Number | 495-B72207S0200K191CT-ND - Cut Tape (CT) 495-B72207S0200K191TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72207S0200K191 |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 250 A | |
Energy | 1.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20600 | £2.06 |
| 25 | £0.18320 | £4.58 |
| 100 | £0.15810 | £15.81 |
| 250 | £0.14620 | £36.55 |
| 500 | £0.13900 | £69.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.11663 | £174.94 |
| 3,000 | £0.11274 | £338.22 |
| 4,500 | £0.11079 | £498.56 |
| 7,500 | £0.10863 | £814.73 |
| 10,500 | £0.10737 | £1,127.38 |
| 15,000 | £0.10616 | £1,592.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

