Similar



B57561G0502G000 | |
|---|---|
DigiKey Part Number | B57561G0502G000-ND |
Manufacturer | |
Manufacturer Product Number | B57561G0502G000 |
Description | THERMISTOR NTC G561 / 5 K / G 2% |
Customer Reference | |
Detailed Description | NTC Thermistor Bead, Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |


