


B57561G1502G000 | |
|---|---|
DigiKey Part Number | 495-B57561G1502G000-ND |
Manufacturer | |
Manufacturer Product Number | B57561G1502G000 |
Description | THERMISTOR NTC 2KOHM BEAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57561G1502G000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3483K | |
B25/100 | 3497K | |
Operating Temperature | -55°C ~ 260°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 2.53" (64.20mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.09031 | £2,090.31 |
| Unit Price without VAT: | £2.09031 |
|---|---|
| Unit Price with VAT: | £2.50837 |

