B43654A5477M067 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 90
Unit Price: £12.44000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 92
Unit Price: £12.44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: £15.81000
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43654A5477M067

DigiKey Part Number
495-B43654A5477M067-ND
Manufacturer
Manufacturer Product Number
B43654A5477M067
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
220mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.23 A @ 100 Hz
Impedance
350 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
320£6.29303£2,013.77
Unit Price without VAT:£6.29303
Unit Price with VAT:£7.55164