B43652B5567M050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £5.76063
Datasheet
New at DigiKey
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43652B5567M050

DigiKey Part Number
495-B43652B5567M050-ND
Manufacturer
Manufacturer Product Number
B43652B5567M050
Description
LARGE SIZE SNAP-IN 560UF 450V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz
Datasheet
 Datasheet
EDA/CAD Models
B43652B5567M050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
190mOhm @ 100Hz
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.46 A @ 100 Hz
Impedance
290 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
240£5.17417£1,241.80
Unit Price without VAT:£5.17417
Unit Price with VAT:£6.20900