
B43644A9477M002 | |
|---|---|
DigiKey Part Number | 495-B43644A9477M002-ND |
Manufacturer | |
Manufacturer Product Number | B43644A9477M002 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 200mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.09 A @ 100 Hz | |
Impedance | 290 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.41000 | £9.41 |
| 10 | £6.84900 | £68.49 |
| 80 | £5.55975 | £444.78 |
| 160 | £5.26663 | £842.66 |
| 560 | £5.10473 | £2,858.65 |
| Unit Price without VAT: | £9.41000 |
|---|---|
| Unit Price with VAT: | £11.29200 |

