
B43644A5477M000 | |
|---|---|
DigiKey Part Number | 495-7498-ND |
Manufacturer | |
Manufacturer Product Number | B43644A5477M000 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.26 A @ 100 Hz |
Part Status Not For New Designs | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644E5477M000 | TDK | 0 | B43644E5477M000-ND | £0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.64000 | £12.64 |
| 10 | £9.31300 | £93.13 |
| 80 | £7.64238 | £611.39 |
| 160 | £7.26263 | £1,162.02 |
| 560 | £6.73232 | £3,770.10 |
| 1,040 | £6.60388 | £6,868.04 |
| Unit Price without VAT: | £12.64000 |
|---|---|
| Unit Price with VAT: | £15.16800 |

