
B43640B5567M000 | |
|---|---|
DigiKey Part Number | 495-7493-ND |
Manufacturer | |
Manufacturer Product Number | B43640B5567M000 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.60000 | £10.60 |
| 10 | £7.76800 | £77.68 |
| 60 | £6.49733 | £389.84 |
| 120 | £6.14767 | £737.72 |
| 540 | £5.90926 | £3,191.00 |
| Unit Price without VAT: | £10.60000 |
|---|---|
| Unit Price with VAT: | £12.72000 |

