New at DigiKey
Image for B43634C9477M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43634C9477M060

DigiKey Part Number
495-B43634C9477M060-ND
Manufacturer
Manufacturer Product Number
B43634C9477M060
Description
SNAP-IN 470UF 400V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.54 A @ 100 Hz
Part Status
Active
Impedance
380 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
250mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
240£4.86650£1,167.96
Unit Price without VAT:£4.86650
Unit Price with VAT:£5.83980