
B43545A9827M000 | |
|---|---|
DigiKey Part Number | 495-B43545A9827M000-ND |
Manufacturer | |
Manufacturer Product Number | B43545A9827M000 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.8 A @ 100 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.98000 | £14.98 |
| 10 | £11.20400 | £112.04 |
| 60 | £9.51017 | £570.61 |
| 120 | £9.04442 | £1,085.33 |
| 540 | £9.01094 | £4,865.91 |
| Unit Price without VAT: | £14.98000 |
|---|---|
| Unit Price with VAT: | £17.97600 |

