68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.22Ohm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43545A6686M067

DigiKey Part Number
495-B43545A6686M067-ND
Manufacturer
Manufacturer Product Number
B43545A6686M067
Description
CAP ALUM 500V POLAR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.22Ohm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43545A6686M067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
1.22Ohm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 100 Hz
Impedance
1.81 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
520£2.01525£1,047.93
Unit Price without VAT:£2.01525
Unit Price with VAT:£2.41830