
B43544A7187M000 | |
|---|---|
DigiKey Part Number | 495-B43544A7187M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544A7187M000 |
Description | CAP ALUM 180UF 20% 550V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 640mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 640mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.33 A @ 100 Hz | |
Impedance | 1.01 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.05000 | £7.05 |
| 10 | £5.04500 | £50.45 |
| 80 | £4.03538 | £322.83 |
| 160 | £3.80556 | £608.89 |
| Unit Price without VAT: | £7.05000 |
|---|---|
| Unit Price with VAT: | £8.46000 |

