
B43523B9128M060 | |
|---|---|
DigiKey Part Number | 495-B43523B9128M060-ND |
Manufacturer | |
Manufacturer Product Number | B43523B9128M060 |
Description | SOLDER PIN 1200UF 400V |
Customer Reference | |
Detailed Description | 1.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 65mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.8 A @ 120 Hz | |
Impedance | 95 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.031" (77.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | £10.53182 | £1,390.20 |
| Unit Price without VAT: | £10.53182 |
|---|---|
| Unit Price with VAT: | £12.63818 |

