Image for B43522A6687M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43522A6687M000

DigiKey Part Number
495-B43522A6687M000-ND
Manufacturer
Manufacturer Product Number
B43522A6687M000
Description
CAP ALUM 680UF 20% 500V SNAP TH
Customer Reference
Detailed Description
680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 180mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
180mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.81 A @ 100 Hz
Impedance
280 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/05/2026
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
144£11.73743£1,690.19
Unit Price without VAT:£11.73743
Unit Price with VAT:£14.08492