Parametric Equivalent
Parametric Equivalent



B43504B9157M000 | |
|---|---|
DigiKey Part Number | 495-6322-ND |
Manufacturer | |
Manufacturer Product Number | B43504B9157M000 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 580mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 580mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 100 Hz | |
Impedance | 730 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.45000 | £5.45 |
| 10 | £3.84500 | £38.45 |
| 80 | £3.03313 | £242.65 |
| 160 | £2.84838 | £455.74 |
| 560 | £2.59025 | £1,450.54 |
| 1,040 | £2.58942 | £2,693.00 |
| Unit Price without VAT: | £5.45000 |
|---|---|
| Unit Price with VAT: | £6.54000 |



