Parametric Equivalent

B41896C6227M008 | |
|---|---|
DigiKey Part Number | 495-B41896C6227M008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41896C6227M008 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 10kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C6227M008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 10kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 1.205 A @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.32872 | £1,972.32 |
| Unit Price without VAT: | £0.32872 |
|---|---|
| Unit Price with VAT: | £0.39446 |


