
B41888C6188M000 | |
|---|---|
DigiKey Part Number | B41888C6188M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C6188M000 |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C6188M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 10kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 3.542 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.90964 | £1,091.57 |
| Unit Price without VAT: | £0.90964 |
|---|---|
| Unit Price with VAT: | £1.09157 |

