470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41859C7477M008

DigiKey Part Number
495-B41859C7477M008CT-ND - Cut Tape (CT)
495-B41859C7477M008TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41859C7477M008
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41859C7477M008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,428
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.56200£5.62
50£0.42880£21.44
100£0.38670£38.67
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.28798£143.99
1,000£0.26696£266.96
1,500£0.25635£384.53
2,500£0.24452£611.30
3,500£0.23756£831.46
5,000£0.23084£1,154.20
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600