2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41859C5228M000

DigiKey Part Number
495-B41859C5228M000-ND
Manufacturer
Manufacturer Product Number
B41859C5228M000
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41859C5228M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
3.63 A @ 100 kHz
Impedance
13 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,969
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.65000£1.65
10£1.09300£10.93
50£0.85880£42.94
250£0.70620£176.55
500£0.65812£329.06
1,000£0.61817£618.17
2,500£0.57556£1,438.90
5,000£0.56293£2,814.65
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000