
B41856C5108M000 | |
|---|---|
DigiKey Part Number | B41856C5108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41856C5108M000 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41856C5108M000 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2 A @ 100 kHz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.53300 | £5.33 |
| 50 | £0.40680 | £20.34 |
| 350 | £0.31129 | £108.95 |
| 700 | £0.28754 | £201.28 |
| 1,050 | £0.27555 | £289.33 |
| 2,800 | £0.25140 | £703.92 |
| 5,250 | £0.23895 | £1,254.49 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

