B41821F7478M000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,097
Unit Price: £2.33000
Datasheet

Direct


Nichicon
In Stock: 3,616
Unit Price: £1.97000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 102
Unit Price: £2.42000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,468
Unit Price: £2.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 8
Unit Price: £4.20000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £2.03840
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £2.05250
Datasheet

Upgrade


Nichicon
In Stock: 397
Unit Price: £3.65000
Datasheet
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821F7478M000

DigiKey Part Number
B41821F7478M000-ND
Manufacturer
Manufacturer Product Number
B41821F7478M000
Description
CAP ALUM 4700UF 20% 35V RADIAL
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
70mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.55 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,200£0.67299£807.59
Unit Price without VAT:£0.67299
Unit Price with VAT:£0.80759