
B41505A8228M000 | |
|---|---|
DigiKey Part Number | 495-6189-ND |
Manufacturer | |
Manufacturer Product Number | B41505A8228M000 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 68mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 100 Hz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.28000 | £4.28 |
| 10 | £2.97200 | £29.72 |
| 50 | £2.43240 | £121.62 |
| 130 | £2.20592 | £286.77 |
| 520 | £1.96498 | £1,021.79 |
| 1,040 | £1.90466 | £1,980.85 |
| Unit Price without VAT: | £4.28000 |
|---|---|
| Unit Price with VAT: | £5.13600 |

