
B41252A9827M000 | |
|---|---|
DigiKey Part Number | 495-76856-ND |
Manufacturer | |
Manufacturer Product Number | B41252A9827M000 |
Description | CAP ALUM 820UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.46 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY2A821MELZ30 | Nichicon | 148 | 493-8719-ND | £2.97000 | Direct |
| MAL225629821E3 | Vishay Beyschlag/Draloric/BC Components | 411 | MAL225629821E3-ND | £4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 10 | £1.74700 | £17.47 |
| 50 | £1.39980 | £69.99 |
| 160 | £1.22675 | £196.28 |
| 640 | £1.07981 | £691.08 |
| 1,120 | £1.03430 | £1,158.42 |
| 2,560 | £1.00347 | £2,568.88 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |

