B32926C3225M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 3,302
Unit Price: £1.22000
Datasheet

Similar


TDK
In Stock: 9,320
Unit Price: £1.43000
Datasheet
2.2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926C3225M000

DigiKey Part Number
495-1892-ND
Manufacturer
Manufacturer Product Number
B32926C3225M000
Description
CAP FILM 2.2UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32926C3225M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.551" W (41.50mm x 14.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.03000£2.03
10£1.41300£14.13
50£1.16500£58.25
345£0.98359£339.34
690£0.93904£647.94
1,035£0.91674£948.83
2,760£0.87219£2,407.24
5,175£0.84944£4,395.85
Manufacturers Standard Package
Unit Price without VAT:£2.03000
Unit Price with VAT:£2.43600