Parametric Equivalent

B32758G7206J000 | |
|---|---|
DigiKey Part Number | 495-B32758G7206J000-ND |
Manufacturer | |
Manufacturer Product Number | B32758G7206J000 |
Description | CAP FILM 20UF 5% 550VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 275V 550V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32758G7206J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 550V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | £5.23586 | £1,466.04 |
| Unit Price without VAT: | £5.23586 |
|---|---|
| Unit Price with VAT: | £6.28303 |


