20 µF Film Capacitor 310V 580V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32758G3206J000

DigiKey Part Number
495-B32758G3206J000-ND
Manufacturer
Manufacturer Product Number
B32758G3206J000
Description
CAP FILM 20UF 5% 580VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 310V 580V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32758G3206J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
310V
Voltage Rating - DC
580V
Dielectric Material
ESR (Equivalent Series Resistance)
3.7 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
280£5.62296£1,574.43
Manufacturers Standard Package
Unit Price without VAT:£5.62296
Unit Price with VAT:£6.74755