B32671L1332J289 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 995
Unit Price: £0.43000
Datasheet
3300 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32671L1332J289

DigiKey Part Number
495-76975-1-ND - Cut Tape (CT)
495-76975-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32671L1332J289
Description
CAP FILM 3300PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671L1332J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.28800£2.88
50£0.21800£10.90
100£0.19650£19.65
Tape & Box (TB)
QuantityUnit PriceExt Price
680£0.14299£97.23
1,360£0.13353£181.60
2,040£0.12878£262.71
3,400£0.12354£420.04
4,760£0.12047£573.44
6,800£0.11751£799.07
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400