3300 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
B32671,72 Series
B3267x, 2-Pin

B32671L1332J000

DigiKey Part Number
495-3208-ND
Manufacturer
Manufacturer Product Number
B32671L1332J000
Description
CAP FILM 3300PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671L1332J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.26500£2.65
50£0.20100£10.05
100£0.18120£18.12
500£0.14782£73.91
1,000£0.13750£137.50
3,000£0.12475£374.25
5,000£0.12004£600.20
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600