Parametric Equivalent
Parametric Equivalent

B32521C1334K189 | |
|---|---|
DigiKey Part Number | 495-4948-2-ND - Tape & Reel (TR) 495-4948-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C1334K189 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1334K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C1334K000 | TDK | 306 | 495-4784-ND | £0.47000 | Parametric Equivalent |
| B32521C1334K289 | TDK | 0 | B32521C1334K289-ND | £0.13635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31600 | £3.16 |
| 50 | £0.24060 | £12.03 |
| 100 | £0.21730 | £21.73 |
| 500 | £0.17810 | £89.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £0.14591 | £248.05 |
| 3,400 | £0.13799 | £469.17 |
| 5,100 | £0.13403 | £683.55 |
| 8,500 | £0.12963 | £1,101.86 |
| 11,900 | £0.12706 | £1,512.01 |
| 17,000 | £0.12459 | £2,118.03 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |


