Parametric Equivalent
Parametric Equivalent

B32521C1334K289 | |
|---|---|
DigiKey Part Number | B32521C1334K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C1334K289 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1334K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C1334K000 | TDK | 306 | 495-4784-ND | £0.47000 | Parametric Equivalent |
| B32521C1334K189 | TDK | 0 | 495-4948-1-ND | £0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13635 | £545.40 |
| Unit Price without VAT: | £0.13635 |
|---|---|
| Unit Price with VAT: | £0.16362 |


