Similar




ZWS75BAF-15/A | |
|---|---|
DigiKey Part Number | ZWS75BAF-15/A-ND |
Manufacturer | |
Manufacturer Product Number | ZWS75BAF-15/A |
Description | AC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS75BAF-15/A Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.90" L x 1.97" W x 1.30" H (150.0mm x 50.0mm x 33.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLP-80H-15 | MEAN WELL USA Inc. | 0 | 1866-5228-ND | £36.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.17000 | £73.17 |
| Unit Price without VAT: | £73.17000 |
|---|---|
| Unit Price with VAT: | £87.80400 |




