Similar

HLP-80H-15 | |
|---|---|
DigiKey Part Number | 1866-5228-ND |
Manufacturer | |
Manufacturer Product Number | HLP-80H-15 |
Description | LED DRIVER CC AC/DC 9-15V 5A |
Customer Reference | |
Detailed Description | 5A 9 ~ 15V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 75 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Not For New Designs | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current | Efficiency 88.5% |
Topology AC DC Converter | Termination Style Rectangular, 6 Position |
Number of Outputs 1 | Size / Dimension 6.57" L x 2.09" W x 1.16" H (167.0mm x 53.0mm x 29.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 9 ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS75BAF-15/A | TDK-Lambda | 0 | ZWS75BAF-15/A-ND | £73.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.92000 | £29.92 |
| Unit Price without VAT: | £29.92000 |
|---|---|
| Unit Price with VAT: | £35.90400 |



