RDS60-48-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: £0.00000
Datasheet
Enclosed DC DC Converter 1 Output 5V 12A 63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 5V 12A 63V Input
RDS60-24-24
RDS60-24-24

RDS60-48-5

DigiKey Part Number
285-RDS60-48-5-ND
Manufacturer
Manufacturer Product Number
RDS60-48-5
Description
DC/DC CONVERTER 5V 60W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 12A 63V Input
Datasheet
 Datasheet
EDA/CAD Models
RDS60-48-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
63V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
60W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 1.69" W x 3.74" H (160.0mm x 43.0mm x 95.0mm)
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes