Enclosed DC DC Converter 1 Output 5V 12A 63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS60A-48-5

DigiKey Part Number
285-RDS60A-48-5-ND
Manufacturer
Manufacturer Product Number
RDS60A-48-5
Description
DC/DC CONVERTER 5V 60W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 12A 63V Input
Datasheet
 Datasheet
EDA/CAD Models
RDS60A-48-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
63V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
60W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Efficiency
81%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 1.69" W x 3.74" H (160.0mm x 43.0mm x 95.0mm)
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.