PSS3-48-3R3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 218
Unit Price: £9.29000
Datasheet
Image for PSS3-48-3R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS3-48-3R3

DigiKey Part Number
285-PSS3-48-3R3-ND
Manufacturer
Manufacturer Product Number
PSS3-48-3R3
Description
DC DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.02" L x 0.63" W x 0.31" H (25.9mm x 16.0mm x 8.0mm)
Supplier Device Package
6-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes