TDK-Lambda DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,242 In Stock | 1 : £8.58000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
825 In Stock | 1 : £8.58000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 300mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
532 In Stock | 1 : £8.58000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12 ~ 15V | - | - | - | 125mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD Module | 0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
1,534 In Stock | 1 : £9.91000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 12 ~ 15V | -12 ~ -15V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
1,335 In Stock | 1 : £9.91000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
913 In Stock | 1 : £9.91000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
659 In Stock | 1 : £9.91000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 12 ~ 15V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
650 In Stock | 1 : £9.91000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
512 In Stock | 1 : £9.91000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 12 ~ 15V | -12 ~ -15V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
212 In Stock | 1 : £9.91000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 800mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
2,107 In Stock | 1 : £14.11000 Tray | Tray | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD Module | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | - | Enable, Active Low | - | - | |||
1,303 In Stock | 1 : £14.11000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1A | 5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD Module | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | - | Enable, Active Low | - | - | |||
991 In Stock | 1 : £14.11000 Tray | Tray | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | - | Enable, Active Low | - | - | |||
878 In Stock | 1 : £14.11000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD Module | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | - | Enable, Active Low | - | - | |||
621 In Stock | 1 : £14.11000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | - | Enable, Active Low | - | - | |||
478 In Stock | 1 : £14.11000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | - | Enable, Active Low | - | - | |||
293 In Stock | 1 : £14.11000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 12 ~ 15V | - | - | - | 500mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | - | Enable, Active Low | - | - | |||
161 In Stock | 1 : £14.11000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 250mA, 250mA | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD Module | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | - | Enable, Active Low | - | - | |||
3,507 In Stock | 1 : £19.53000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 5 ~ 30V | - | - | - | 4.5A | 100 W | - | ITE (Commercial) | - | -40°C ~ 125°C | 98% | - | - | Through Hole | Module | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | - | CE | - | |||
692 In Stock | 1 : £19.53000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 16.5V | - | - | - | 8A | 100 W | - | ITE (Commercial) | - | -40°C ~ 125°C | 96.5% | - | - | Through Hole | Module | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | Thirty-Second Brick | - | CE | - | |||
3,870 In Stock | 1 : £23.21000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 2.5A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
903 In Stock | 1 : £23.21000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 2.5A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD Module | 1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm) | - | Enable, Active Low | - | - | |||
461 In Stock | 1 : £23.21000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | - | 450mA, 450mA | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
427 In Stock | 1 : £23.21000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
305 In Stock | 1 : £23.21000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 12 ~ 15V | -12 ~ -15V | - | - | 400mA, 400mA | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | - | Enable, Active Low | - | - |