PSS10-12-5/S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 6
Unit Price: £21.76000
Datasheet
Image for PSS10-12-5/S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS10-12-5/S

DigiKey Part Number
285-PSS10-12-5/S-ND
Manufacturer
Manufacturer Product Number
PSS10-12-5/S
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.59" L x 0.87" W x 0.31" H (40.4mm x 22.1mm x 8.0mm)
Supplier Device Package
6-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes