


IQL48011A280V-008-R | |
|---|---|
DigiKey Part Number | IQL48011A280V-008-R-ND |
Manufacturer | |
Manufacturer Product Number | IQL48011A280V-008-R |
Description | DC DC CONVERTER 28V 308W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 11A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQL48011A280V-008-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 11A | |
Power (Watts) | 308 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £66.04472 | £4,755.22 |
| Unit Price without VAT: | £66.04472 |
|---|---|
| Unit Price with VAT: | £79.25366 |

