CCK-2412SF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 235
Unit Price: £8.04000
Datasheet
Image for CCK-2412SF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCK-2412SF

DigiKey Part Number
CCK-2412SF-ND
Manufacturer
Manufacturer Product Number
CCK-2412SF
Description
DC DC CONVERTER 12V 1.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 125mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.10" L x 0.63" W x 0.31" H (27.9mm x 16.0mm x 7.9mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable