


CCG6-24-15SF | |
|---|---|
DigiKey Part Number | 285-CCG6-24-15SF-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-24-15SF |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-24-15SF Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 400mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.28000 | £16.28 |
| 10 | £15.41800 | £154.18 |
| 25 | £15.08840 | £377.21 |
| 50 | £14.84300 | £742.15 |
| 100 | £14.60140 | £1,460.14 |
| 250 | £14.28760 | £3,571.90 |
| 500 | £14.05438 | £7,027.19 |
| Unit Price without VAT: | £16.28000 |
|---|---|
| Unit Price with VAT: | £19.53600 |

