


CCG6-12-15SR | |
|---|---|
DigiKey Part Number | 285-CCG6-12-15SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-12-15SR |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-12-15SR Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 400mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.30000 | £19.30 |
| 10 | £18.28700 | £182.87 |
| 25 | £17.89560 | £447.39 |
| 50 | £17.60420 | £880.21 |
| 100 | £17.31770 | £1,731.77 |
| 250 | £16.94540 | £4,236.35 |
| 500 | £14.64224 | £7,321.12 |
| Unit Price without VAT: | £19.30000 |
|---|---|
| Unit Price with VAT: | £23.16000 |

