VLS2010ET-3R3M-CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1,875
Unit Price: £0.31000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: £0.21000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: £0.21000
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 860 mA 348mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS2010ET-3R3M-CA

DigiKey Part Number
445-174114-2-ND - Tape & Reel (TR)
445-174114-1-ND - Cut Tape (CT)
445-174114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS2010ET-3R3M-CA
Description
FIXED IND 3.3UH 860MA 348 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 860 mA 348mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS2010ET-3R3M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
830mA
Shielding
Shielded
DC Resistance (DCR)
348mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.14649£292.98
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400