3.3 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-3R3N-H

DigiKey Part Number
445-VLS6045EX-3R3N-HTR-ND - Tape & Reel (TR)
445-VLS6045EX-3R3N-HCT-ND - Cut Tape (CT)
445-VLS6045EX-3R3N-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-3R3N-H
Description
FIXED IND 3.3UH SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-3R3N-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,875
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.26100£2.61
100£0.21460£21.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.16729£250.94
3,000£0.15774£473.22
4,500£0.15242£685.89
7,500£0.14597£1,094.77
10,500£0.14188£1,489.74
15,000£0.13767£2,065.05
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200