


SLF7045T-6R8M1R7-PF | |
|---|---|
DigiKey Part Number | 445-2029-2-ND - Tape & Reel (TR) 445-2029-1-ND - Cut Tape (CT) 445-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-6R8M1R7-PF |
Description | FIXED IND 6.8UH 1.74A 46.8 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.74 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-6R8M1R7-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.47800 | £4.78 |
| 100 | £0.39280 | £39.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32305 | £323.05 |
| 2,000 | £0.30463 | £609.26 |
| 3,000 | £0.29435 | £883.05 |
| 5,000 | £0.28192 | £1,409.60 |
| 7,000 | £0.27402 | £1,918.14 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

