NL453232T-100J-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 9,217
Unit Price: £0.13000
Datasheet

Direct


Bourns Inc.
In Stock: 487
Unit Price: £0.22000
Datasheet

Similar


TDK
In Stock: 11,591
Unit Price: £0.53000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.74434
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.51672
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.48724
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.45950
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.45950
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.66199
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.70193
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.30950
Datasheet

Similar


Bourns Inc.
In Stock: 7,703
Unit Price: £0.23000
Datasheet
10 µH Unshielded Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL453232T-100J-PF

DigiKey Part Number
445-6409-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL453232T-100J-PF
Description
FIXED IND 10UH 250MA 1.6 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 250 mA 1.6Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NL453232T-100J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes