
B82432C1103K000 | |
|---|---|
DigiKey Part Number | 495-B82432C1103K000TR-ND - Tape & Reel (TR) 495-B82432C1103K000CT-ND - Cut Tape (CT) 495-B82432C1103K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1103K000 |
Description | FIXED IND 10UH 320MA 980 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 320 mA 980mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1103K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 980mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43900 | £4.39 |
| 25 | £0.40600 | £10.15 |
| 50 | £0.38300 | £19.15 |
| 100 | £0.36100 | £36.10 |
| 250 | £0.33400 | £83.50 |
| 500 | £0.31492 | £157.46 |
| 1,000 | £0.29694 | £296.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24860 | £621.50 |
| 5,000 | £0.23445 | £1,172.25 |
| 7,500 | £0.22869 | £1,715.17 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |


