
CKG57NC0G2E304J500JJ | |
|---|---|
DigiKey Part Number | 445-175449-2-ND - Tape & Reel (TR) 445-175449-1-ND - Cut Tape (CT) 445-175449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NC0G2E304J500JJ |
Description | CAP CER 0.3UF 250V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±5% 250V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NC0G2E304J500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±5% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57NC0G2E304J500JH | TDK | 994 | 445-175448-1-ND | £4.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.31000 | £5.31 |
| 10 | £3.92600 | £39.26 |
| 50 | £3.37480 | £168.74 |
| 100 | £3.20420 | £320.42 |
| 500 | £2.94770 | £1,473.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.74519 | £2,745.19 |
| 2,000 | £2.67358 | £5,347.16 |
| Unit Price without VAT: | £5.31000 |
|---|---|
| Unit Price with VAT: | £6.37200 |


