MFR Recommended
MFR Recommended
Upgrade
Direct
Direct
Direct
Upgrade


CGJ4J2X7R1C224K125AA | |
|---|---|
DigiKey Part Number | 445-8185-2-ND - Tape & Reel (TR) 445-8185-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1C224K125AA |
Description | CAP CER 0.22UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1C224K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1H224K125AA | TDK | 73,037 | 445-5683-1-ND | £0.16000 | MFR Recommended |
| CGA4J2X8R1E224K125AA | TDK | 1,497 | 445-5906-1-ND | £0.19000 | MFR Recommended |
| CGJ4J2X7R1H224K125AA | TDK | 614 | 445-8168-1-ND | £0.22000 | Upgrade |
| 0805YC224K4T4A | KYOCERA AVX | 0 | 478-KAM21JR71C224KLTR-ND | £0.02922 | Direct |
| AC0805KRX7R7BB224 | YAGEO | 450 | 311-3164-1-ND | £0.16000 | Direct |






